Part Details for VPR20H3500 by Honeywell Sensing and Control
Overview of VPR20H3500 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR20H3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 3.5K Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
4 In Stock |
|
$3.6100 / $6.9500 | Buy Now |
|
Master Electronics | Res Wirewound 3.5K Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
4 In Stock |
|
$3.6100 / $6.9500 | Buy Now |
Part Details for VPR20H3500
VPR20H3500 CAD Models
VPR20H3500 Part Data Attributes
|
VPR20H3500
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VPR20H3500
Honeywell Sensing and Control
VPR Series, 3.5 kOhms, 20.0 W, Fixed, Wirewound Resistor
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |