There are no models available for this part yet.
Overview of VPP10-2000 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for VPP10-2000 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B9189
|
Newark | Power Xfmr 10.0Vct@2.0A Ul/Csa/Vde Pcb Mount/Vpp10-2000 Rohs Compliant: Yes |Triad Magnetics VPP10-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $16.1900 | Buy Now | |
DISTI #
237-1067-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
39 In Stock |
|
$9.1639 / $13.8000 | Buy Now | |
DISTI #
553-VPP10-2000
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@2.0A UL/CSA/VDE PCB MOUNT/VPP10-2000 RoHS: Compliant | 5 |
|
$8.5700 / $11.8700 | Buy Now | |
DISTI #
74749334
|
RS | Power Transformer 10.0V at 2.0A UL/CSA/VDE PCB Mount/VPP10-2000 | Triad Magnetics VPP10-2000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4300 | RFQ | |
Future Electronics | POWER XFMR 10.0Vct@2.0A UL/CSA/VDE PCB MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.6900 / $9.9100 | Buy Now | ||
Onlinecomponents.com | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 531 Factory Stock |
|
$9.1200 / $12.0800 | Buy Now | ||
Master Electronics | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 531 Factory Stock |
|
$9.1200 / $12.0800 | Buy Now | ||
Neutron USA | Power Transformers 20VA 10VCT at 2A 5V at 4A | 44 |
|
$69.1100 | Buy Now |
CAD Models for VPP10-2000 by Triad Magnetics
Part Data Attributes for VPP10-2000 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Triad Magnetics
|
Application
|
POWER
|
Approvals
|
CSA; IEC; TUV; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
41.28 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
4000 V
|
Length
|
57.15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
2
|
Output Current 1
|
4 A
|
Output Voltage 1
|
5 V
|
Output Voltage 2
|
5 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
20 VA
|
Width
|
47.63 mm
|