Part Details for VPE272M050N3L3A by Aerovox Corporation
Overview of VPE272M050N3L3A by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPE272M050N3L3A
VPE272M050N3L3A CAD Models
VPE272M050N3L3A Part Data Attributes
|
VPE272M050N3L3A
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
VPE272M050N3L3A
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.2 mΩ | |
Leakage Current | 0.183712 mA | |
Manufacturer Series | VPE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 15700 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for VPE272M050N3L3A
This table gives cross-reference parts and alternative options found for VPE272M050N3L3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPE272M050N3L3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ500ETC272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | VPE272M050N3L3A vs ELXZ500ETC272MM40S |
B41858C6278M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | VPE272M050N3L3A vs B41858C6278M009 |
VPR272M050N3C3A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Aerovox Corporation | VPE272M050N3L3A vs VPR272M050N3C3A |
ELXZ500ERC272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | VPE272M050N3L3A vs ELXZ500ERC272MM40S |
ELXZ500EFC272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | VPE272M050N3L3A vs ELXZ500EFC272MM40S |
B41888C6278M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | VPE272M050N3L3A vs B41888C6278M009 |
ELXZ500ETA272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | VPE272M050N3L3A vs ELXZ500ETA272MM40S |
ELXZ500EFM272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | VPE272M050N3L3A vs ELXZ500EFM272MM40S |
B41858C6278M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | VPE272M050N3L3A vs B41858C6278M009 |
LXZ50VB272M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | VPE272M050N3L3A vs LXZ50VB272M18X40LL |