Part Details for VP864648041BTSA-8L by Vanguard International Semiconductor Corporation
Overview of VP864648041BTSA-8L by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VP864648041BTSA-8L
VP864648041BTSA-8L CAD Models
VP864648041BTSA-8L Part Data Attributes:
|
VP864648041BTSA-8L
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VP864648041BTSA-8L
Vanguard International Semiconductor Corporation
Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for VP864648041BTSA-8L
This table gives cross-reference parts and alternative options found for VP864648041BTSA-8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP864648041BTSA-8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V65801BLTQG-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | VP864648041BTSA-8L vs HYM7V65801BLTQG-8 |
MB8508S064CE-100DG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA144, PLASTIC, DIMM-144 | FUJITSU Limited | VP864648041BTSA-8L vs MB8508S064CE-100DG |
STI648100G1-50VGS | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | VP864648041BTSA-8L vs STI648100G1-50VGS |
HYM76V8M655HGLT6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-144 | SK Hynix Inc | VP864648041BTSA-8L vs HYM76V8M655HGLT6-8 |
MT8LSDT864HIY-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | VP864648041BTSA-8L vs MT8LSDT864HIY-133XX |
HYM71V8M655ATU6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | VP864648041BTSA-8L vs HYM71V8M655ATU6-8 |
MT4LSDT864HY-10EXX | Synchronous DRAM Module, 8MX64, 6ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | VP864648041BTSA-8L vs MT4LSDT864HY-10EXX |
MT8LDT864HG-5 | Fast Page DRAM Module, 8MX64, 50ns, CMOS | Micron Technology Inc | VP864648041BTSA-8L vs MT8LDT864HG-5 |
MT4LSDT864LHIG-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | VP864648041BTSA-8L vs MT4LSDT864LHIG-133XX |
VP864648041BTGB-8L | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Vanguard International Semiconductor Corporation | VP864648041BTSA-8L vs VP864648041BTGB-8L |