There are no models available for this part yet.
Overview of VP864648041BTG-8L by Vanguard International Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VP864648041BTG-8L by Vanguard International Semiconductor Corporation
Part Data Attributes for VP864648041BTG-8L by Vanguard International Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
DIMM,
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N144
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
144
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for VP864648041BTG-8L
This table gives cross-reference parts and alternative options found for VP864648041BTG-8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP864648041BTG-8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V65M801TX-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | VP864648041BTG-8L vs HYM71V65M801TX-8 |
MT4LSDT864WY-13EXX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, MICRO, DIMM-144 | Micron Technology Inc | VP864648041BTG-8L vs MT4LSDT864WY-13EXX |
M466F0803CT2-L50 | EDO DRAM Module, 8MX64, 50ns, CMOS, 1.100 INCH HEIGHT, SODIMM-144 | Samsung Semiconductor | VP864648041BTG-8L vs M466F0803CT2-L50 |
HYM71V8M655BT6-S | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | VP864648041BTG-8L vs HYM71V8M655BT6-S |
MT8LSDT864LHG-10EC5 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | VP864648041BTG-8L vs MT8LSDT864LHG-10EC5 |
THLY648031FG-12 | IC 8M X 64 SYNCHRONOUS DRAM MODULE, 9.5 ns, ZMA144, Dynamic RAM | Toshiba America Electronic Components | VP864648041BTG-8L vs THLY648031FG-12 |
MT8LDT864HG-5X | EDO DRAM Module, 8MX64, 50ns, CMOS | Micron Technology Inc | VP864648041BTG-8L vs MT8LDT864HG-5X |
V43658Y04VATG-75 | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | VP864648041BTG-8L vs V43658Y04VATG-75 |
HB52A88DB-10 | Synchronous DRAM Module, 8MX64, 9ns, CMOS, SODIMM-144 | Hitachi Ltd | VP864648041BTG-8L vs HB52A88DB-10 |
SOB8UL6484-84T-S | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, SODIMM-144 | FUJITSU Limited | VP864648041BTG-8L vs SOB8UL6484-84T-S |