VP45BY155JBT
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of VP45BY155JBT by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for VP45BY155JBT by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VP45BY155JBT by Vishay Vitramon

VP45BY155JBT
Vishay Vitramon
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY VITRAMON
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
1.5 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
VP
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. VP45BY155JBT
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for VP45BY155JBT

This table gives cross-reference parts and alternative options found for VP45BY155JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP45BY155JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VP44BY155JBA CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Vitramon VP45BY155JBT vs VP44BY155JBA
CH431C155JG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH431C155JG30A0
SMP4B159JBNUT00 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, CHIP Spectrum Control VP45BY155JBT vs SMP4B159JBNUT00
SMP4B159JBNUB00 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, CHIP Spectrum Control VP45BY155JBT vs SMP4B159JBNUB00
CH431C155JA80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH431C155JA80A0
CH441C155JG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH441C155JG80A0
CH411C155JA80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH411C155JA80A0
CH421C155JA30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH421C155JA30A0
CH441C155JA80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH441C155JA80A0
CH421C155JG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP Kyocera AVX Components VP45BY155JBT vs CH421C155JG30A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VP45BY155JBT by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VP45BY155JBT by Vishay Vitramon

  • Please alert me when VP45BY155JBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VP45BY155JBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VP45BY155JBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VP45BY155JBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VP45BY155JBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VP45BY155JBT by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: