-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, 500V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4353
|
Newark | Mosfet, P-Channel Enhancement-Mode, -500V, 30 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip VP2450N3-G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
VP2450N3-G-ND
|
DigiKey | MOSFET P-CH 500V 100MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
942 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
VP2450N3-G
|
Avnet Americas | Trans MOSFET P-CH 500V 0.1A 3-Pin TO-92 - Bag (Alt: VP2450N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
689-VP2450N3-G
|
Mouser Electronics | MOSFETs 500V 30Ohm RoHS: Compliant | 820 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
VP2450N3-G
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -500V, 30 Ohm, Projected EOL: 2034-09-07 RoHS: Compliant pbFree: Yes |
7419 Alternates Available |
|
$1.1700 / $2.0400 | Buy Now |
DISTI #
70452286
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -500V, 30 Ohm3 TO-92 BAG | Microchip Technology Inc. VP2450N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Transistor MOSFET P-CH 500V 0.1A 3-Pin TO-92 RoHS: Compliant |
1030 In Stock 7000 Factory Stock |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
51645876
|
Verical | Trans MOSFET P-CH Si 500V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 1025 |
|
$1.7420 / $2.0670 | Buy Now |
DISTI #
VP2450N3-G
|
TME | Transistor: P-MOSFET, unipolar, -500V, -100mA, Idm: -0.3A, 740mW Min Qty: 1 | 0 |
|
$1.2800 / $1.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VP2450N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VP2450N3-G
Microchip Technology Inc
100mA, 500V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.74 W | |
Power Dissipation-Max (Abs) | 0.74 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VP2450N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP2450N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP2640LG-G | Microchip Technology Inc | $1.7401 | 210mA, 400V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | VP2450N3-G vs TP2640LG-G |
VN4012L-G | Microchip Technology Inc | $1.3804 | 160mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | VP2450N3-G vs VN4012L-G |
TN2640N3-G | Microchip Technology Inc | $1.3778 | 220mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | VP2450N3-G vs TN2640N3-G |
TN2640K4-G | Microchip Technology Inc | $2.1922 | 500mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-252AA | VP2450N3-G vs TN2640K4-G |
ZVP0545ASTZ | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | VP2450N3-G vs ZVP0545ASTZ |
TN5335K1-G | Microchip Technology Inc | $0.8036 | 110mA, 350V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | VP2450N3-G vs TN5335K1-G |
TP2640N3-G | Microchip Technology Inc | $1.4405 | 180mA, 400V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | VP2450N3-G vs TP2640N3-G |
VN2460N3-G | Microchip Technology Inc | $1.2346 | 160mA, 600V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | VP2450N3-G vs VN2460N3-G |
ZVN0545ASTZ | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.09A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | VP2450N3-G vs ZVN0545ASTZ |
ZVP0545A | Diodes Incorporated | $1.1187 | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | VP2450N3-G vs ZVP0545A |