Part Details for VP2106N3P004 by Supertex Inc
Overview of VP2106N3P004 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VP2106N3P004
VP2106N3P004 CAD Models
VP2106N3P004 Part Data Attributes:
|
VP2106N3P004
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VP2106N3P004
Supertex Inc
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VP2106N3P004
This table gives cross-reference parts and alternative options found for VP2106N3P004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP2106N3P004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP0106N3P007 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP0106N3P007 |
VP2106N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP2106N3P001 |
VP2106N3P014 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP2106N3P014 |
VP0106N3P012 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP0106N3P012 |
VP0106N3P018 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP0106N3P018 |
VP2106N3P011 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP2106N3P011 |
VP2106N3P018 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP2106N3P018 |
VP0106N3P016 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP0106N3P016 |
VP2106N3P013 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP2106N3P013 |
VP0106N3P013 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP2106N3P004 vs VP0106N3P013 |