VP16256CGGH1R
Dynex Semiconductor
Description: Digital Filter, 16-Bit, CMOS, PQFP208

Overview of VP16256CGGH1R by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for VP16256CGGH1R by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VP16256CGGH1R by Dynex Semiconductor

VP16256CGGH1R
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
25 MHz
External Data Bus Width
16
JESD-30 Code
S-PQFP-G208
Low Power Mode
NO
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
320 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, DIGITAL FILTER
Want to compare parts?
  1. VP16256CGGH1R
    Dynex Semiconductor
    Digital Filter, 16-Bit, CMOS, PQFP208
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VP16256CGGH1R by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VP16256CGGH1R by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of VP16256CGGH1R would you like to use for your alert(s)?
  • Please alert me when VP16256CGGH1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VP16256CGGH1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VP16256CGGH1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VP16256CGGH1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VP16256CGGH1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VP16256CGGH1R by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: