Part Details for VP1120N5 by Microchip Technology Inc
Overview of VP1120N5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VP1120N5
VP1120N5 CAD Models
VP1120N5 Part Data Attributes
|
VP1120N5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VP1120N5
Microchip Technology Inc
TRANSISTOR,MOSFET,P-CHANNEL,200V V(BR)DSS,1.8A I(D),TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 7 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VP1120N5
This table gives cross-reference parts and alternative options found for VP1120N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP1120N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK20V60W5 | Toshiba America Electronic Components | Check for Price | Nch 500V<VDSS≤700V, Power MOSFET | VP1120N5 vs TK20V60W5 |
FDA50N50_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 48A I(D), 500V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-3PN, 3 PIN | VP1120N5 vs FDA50N50_NL |
FDA50N50 | onsemi | Check for Price | Power MOSFET, N-Channel, UniFETTM, 500V, 48A, 105mΩ, TO-3P, TO-3P-3L, 450-TUBE | VP1120N5 vs FDA50N50 |
IRF9622 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 3A I(D), 200V, 2.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | VP1120N5 vs IRF9622 |
MTH35N06 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 35A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | VP1120N5 vs MTH35N06 |
SML50B26FR3 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | VP1120N5 vs SML50B26FR3 |
TK20N60W5 | Toshiba America Electronic Components | Check for Price | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V, Nch 500V<VDSS≤700V | VP1120N5 vs TK20N60W5 |
SMP50N05 | Texas Instruments | Check for Price | 50A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | VP1120N5 vs SMP50N05 |
SPP80N06S2-09 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | VP1120N5 vs SPP80N06S2-09 |
STW45NM50 | STMicroelectronics | $8.7524 | N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package | VP1120N5 vs STW45NM50 |