Part Details for VP0808LP011 by Supertex Inc
Overview of VP0808LP011 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VP0808LP011
VP0808LP011 CAD Models
VP0808LP011 Part Data Attributes
|
VP0808LP011
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VP0808LP011
Supertex Inc
Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VP0808LP011
This table gives cross-reference parts and alternative options found for VP0808LP011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP0808LP011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP0808LP005 | Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP0808LP011 vs VP0808LP005 |
VP0808L-GP003 | Small Signal Field-Effect Transistor | Supertex Inc | VP0808LP011 vs VP0808L-GP003 |
VP0808LP018 | Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP0808LP011 vs VP0808LP018 |
VP0808LP002 | Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP0808LP011 vs VP0808LP002 |
VP0808LP004 | Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP0808LP011 vs VP0808LP004 |
VP0808L-GP013 | Small Signal Field-Effect Transistor | Supertex Inc | VP0808LP011 vs VP0808L-GP013 |
VP0808L-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | VP0808LP011 vs VP0808L-GP013 |
VP0808LP006 | Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP0808LP011 vs VP0808LP006 |
VP0808LP013 | Small Signal Field-Effect Transistor, 0.28A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP0808LP011 vs VP0808LP013 |
VP0808L-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | VP0808LP011 vs VP0808L-GP002 |