Part Details for VP0650N5 by Supertex Inc
Overview of VP0650N5 by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP0650N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
Buy Now |
Part Details for VP0650N5
VP0650N5 CAD Models
VP0650N5 Part Data Attributes
|
VP0650N5
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VP0650N5
Supertex Inc
Power Field-Effect Transistor, 0.25A I(D), 500V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 45 W | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 0.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VP0650N5
This table gives cross-reference parts and alternative options found for VP0650N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP0650N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP2450N8-G | 0.16A, 500V, 30ohm, P-CHANNEL, Si, POWER, MOSFET, TO-243AA | Microchip Technology Inc | VP0650N5 vs VP2450N8-G |
VP0645N5 | Power Field-Effect Transistor, 0.25A I(D), 450V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Supertex Inc | VP0650N5 vs VP0645N5 |
MTP2P50EG | Power MOSFET -500V -2A 6 Ohm Single P-Channel TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | VP0650N5 vs MTP2P50EG |
VP0350N5 | Power Field-Effect Transistor, 1A I(D), 500V, 7.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Supertex Inc | VP0650N5 vs VP0350N5 |
VP2450N8-G | Power Field-Effect Transistor, 0.16A I(D), 500V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, GREEN PACKAGE-3 | Supertex Inc | VP0650N5 vs VP2450N8-G |
MTP2P50EG | 2A, 500V, 6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Rochester Electronics LLC | VP0650N5 vs MTP2P50EG |
MTP2P50E | 2A, 500V, 6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | VP0650N5 vs MTP2P50E |
VP2450N8 | Power Field-Effect Transistor, 0.16A I(D), 500V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, TO-243AA, 3 PIN | Supertex Inc | VP0650N5 vs VP2450N8 |
MTP2P50E | Power MOSFET -500V -2A 6 Ohm Single P-Channel TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | VP0650N5 vs MTP2P50E |
VP0350N1 | Power Field-Effect Transistor, 1.5A I(D), 500V, 7.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | Supertex Inc | VP0650N5 vs VP0350N1 |