Part Details for VP0285870000G by Amphenol Corporation
Overview of VP0285870000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP0285870000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP0285870000G
|
Avnet Americas | Conn Terminal Block 2 POS 12.7mm Solder ST Thru-Hole 76A Box - Bulk (Alt: VP0285870000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 42 Container: Bulk | 0 |
|
$0.8872 | Buy Now |
DISTI #
649-VP02858700J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA INT B/T | 0 |
|
$0.9890 / $1.0200 | Order Now |
DISTI #
VP0285870000G
|
Avnet Abacus | (Alt: VP0285870000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VP0285870000G
VP0285870000G CAD Models
VP0285870000G Part Data Attributes
|
VP0285870000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VP0285870000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |