There are no models available for this part yet.
Overview of VOW136-X001 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
50000-XX001LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, Position Polarized, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
51667-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle. |
Price & Stock for VOW136-X001 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X1191
|
Newark | Optocoupler, Transistor, 5.3Kv, Wdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5.3Kv, Ctr Min:19%, No. Of Channels:1 Rohs Compliant: Yes |Vishay VOW136-X001 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3300 | Buy Now | |
DISTI #
79AH7924
|
Newark | Wdip-8, 1Mbd Coupler, Vde -E3 Rohs Compliant: No |Vishay VOW136-X001 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now | |
DISTI #
VOW136-X001
|
Avnet Americas | WDIP-8, 1MBd coupler, VDE -e3 - Tape and Reel (Alt: VOW136-X001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1155 | Buy Now | |
DISTI #
78-VOW136-X001
|
Mouser Electronics | High Speed Optocouplers WDIP-8 1MBd Coupler VDE RoHS: Compliant | 331 |
|
$1.1200 / $3.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks | 0 |
|
$1.1500 | Buy Now | ||
DISTI #
VOW136-X001
|
TTI | High Speed Optocouplers WDIP-8 1MBd Coupler VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$1.1000 / $1.1600 | Buy Now | |
DISTI #
VOW136-X001
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin DIP Tube (Alt: VOW136-X001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VOW136-X001 by Vishay Intertechnologies
Part Data Attributes for VOW136-X001 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
5300 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TUBE
|
Shape
|
RECTANGULAR
|
Surface Mount
|
NO
|