-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3947
|
Newark | Optocplr, Transistor O/P, 3.75Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V, Productrohs Compliant: Yes |Vishay VOS618A-3T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.6480 | Buy Now |
DISTI #
VOS618A-3T
|
Avnet Americas | SSOP-4 CPLR 100-200% CTR DC INPUT -e3 - Tape and Reel (Alt: VOS618A-3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1417 | Buy Now |
DISTI #
78-VOS618A-3T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA RoHS: Compliant | 34588 |
|
$0.1500 / $0.6300 | Buy Now |
DISTI #
V36:1790_09171596
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2435 | Americas - 6000 |
|
$0.1349 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers, CTR 100-200%, 3750 Vrms RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers, CTR 100-200%, 3750 Vrms RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
84865093
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2435 | Americas - 6000 |
|
$0.1349 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
VOS618A-3T
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1690 | Buy Now |
DISTI #
VOS618A-3T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.1940 / $0.6450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOS618A-3T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS618A-3T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |