Part Details for VOS617A-X001T by Vishay Intertechnologies
Overview of VOS617A-X001T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOS617A-X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2857
|
Newark | Optocoupler, Transistor, 3.75Kv, Ssop-4 Rohs Compliant: Yes |Vishay VOS617A-X001T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2520 |
|
$0.2320 / $0.6880 | Buy Now |
DISTI #
VOS617A-X001T
|
Avnet Americas | SSOP-4 OPTOCPL 50-600% CTR 5mA, VDE e3 - Tape and Reel (Alt: VOS617A-X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1417 | Buy Now |
DISTI #
78-VOS617A-X001T
|
Mouser Electronics | Transistor Output Optocouplers CTR 50-600% 5MA RoHS: Compliant | 1841 |
|
$0.1500 / $0.6600 | Buy Now |
|
Future Electronics | VO Series Single Channel 3750 V SMT Phototransistor Optocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
DISTI #
VOS617A-X001T
|
TTI | Transistor Output Optocouplers CTR 50-600% 5MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1920 | Buy Now |
DISTI #
VOS617A-X001T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 515 |
|
$0.1650 / $0.4920 | Buy Now |
DISTI #
VOS617A-X001T
|
Avnet Asia | SSOP-4 OPTOCPL 50-600% CTR 5mA, VDE e3 (Alt: VOS617A-X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1812 / $0.2042 | Buy Now |
DISTI #
VOS617A-X001T
|
EBV Elektronik | SSOP-4 OPTOCPL 50-600% CTR 5mA, VDE e3 (Alt: VOS617A-X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3.75kV 50mA 1 1.18V SOIC-4-175mil Transistor Photovoltaic Output Optoisolators ROHS | 50 |
|
$0.2784 / $0.5070 | Buy Now |
Part Details for VOS617A-X001T
VOS617A-X001T CAD Models
VOS617A-X001T Part Data Attributes
|
VOS617A-X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS617A-X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |