Part Details for VOL618A-2X001T by Vishay Intertechnologies
Overview of VOL618A-2X001T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOL618A-2X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7151
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 5 Kv, 63 %, 60 Ma, Lsop, 4 Rohs Compliant: Yes |Vishay VOL618A-2X001T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$0.3040 / $0.7000 | Buy Now |
DISTI #
VOL618A-2X001T
|
Avnet Americas | LSOP-4 CPLR 63-125% CTR IF=1mA VDE-e3 - Tape and Reel (Alt: VOL618A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.1972 | Buy Now |
DISTI #
78-VOL618A-2X001T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler LSOP4 RoHS: Compliant | 2386 |
|
$0.1880 / $0.7000 | Buy Now |
|
Future Electronics | Optoisolator Transistor Output 5000Vrms Channel 4-LSOP (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
VOL618A-2X001T
|
TTI | Transistor Output Optocouplers Optocoupler LSOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1890 | Buy Now |
DISTI #
VOL618A-2X001T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R (Alt: VOL618A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOL618A-2X001T
VOL618A-2X001T CAD Models
VOL618A-2X001T Part Data Attributes
|
VOL618A-2X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOL618A-2X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |