Part Details for VOL617A-1X001T by Vishay Intertechnologies
Overview of VOL617A-1X001T by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOL617A-1X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7147
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 5 Kv, 40 %, 60 Ma, Lsop, 4 Rohs Compliant: Yes |Vishay VOL617A-1X001T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3310 |
|
$0.3040 / $0.7000 | Buy Now |
DISTI #
VOL617A-1X001T
|
Avnet Americas | LSOP-4 CPLR 40-80% CTR IF=5mA VDE-e3 - Tape and Reel (Alt: VOL617A-1X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 / $0.1552 | Buy Now |
DISTI #
78-VOL617A-1X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 40-80% IF=5MA RoHS: Compliant | 17425 |
|
$0.1830 / $0.7000 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Phototransistor Out CTR 40-80% IF=5MA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Bristol Electronics | 452 |
|
RFQ | ||
|
Quest Components | 361 |
|
$0.2364 / $0.7880 | Buy Now | |
DISTI #
VOL617A-1X001T
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 40-80% IF=5MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1810 / $0.1920 | Buy Now |
DISTI #
VOL617A-1X001T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, LSOP4 Min Qty: 1 | 0 |
|
$0.1600 / $0.6680 | RFQ |
DISTI #
VOL617A-1X001T
|
Avnet Asia | LSOP-4 CPLR 40-80% CTR IF=5mA VDE-e3 (Alt: VOL617A-1X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VOL617A-1X001T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R (Alt: VOL617A-1X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOL617A-1X001T
VOL617A-1X001T CAD Models
VOL617A-1X001T Part Data Attributes
|
VOL617A-1X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOL617A-1X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |