Part Details for VOL-T6R6 by 3M Interconnect
Overview of VOL-T6R6 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1392A | Analog Devices | LTM4604AEV Demoboard - Low Vol | |
DC1329A | Analog Devices | LTC4352CDD Demoboard - Low Vol | |
DC1385A | Analog Devices | LTM4614EV Demo Board - Low Vol |
Part Details for VOL-T6R6
VOL-T6R6 CAD Models
VOL-T6R6 Part Data Attributes
|
VOL-T6R6
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
VOL-T6R6
3M Interconnect
Interconnection Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | VOLITION, CABLE LENGTH: 6M, MULTIMODE, ST, VF-45, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |