-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 351W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95562-350CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel | |
71240-350CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
61124-350CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8811
|
Newark | Power Supply, Ac-Dc, 27V, 13A Rohs Compliant: Yes |Cui VOF-350C-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-350C-27-ND
|
DigiKey | AC/DC CONVERTER 27V 351W Min Qty: 1 Lead time: 29 Weeks Container: Tray |
2 In Stock |
|
$76.8400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 27VDC@12.9A - Open Frame - Chassis Mount RoHS: Compliant |
14 Partner Stock |
|
$0 | Buy Now |
|
Neutron USA | AC/DC Power Supply, Single-OUT 27V 13A 351W 9-Pin Tray, Open Frame, Adj Vout | 2 |
|
$142.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-350C-27
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-350C-27
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 351W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | it also has 127 to 370 vdc input | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 28.35 V | |
Output Voltage-Min | 25.65 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 351 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
This table gives cross-reference parts and alternative options found for VOF-350C-27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-350C-27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-350-30 | Chassis Mount Power Supply, 30 Vdc, 11.67 A, 350 W | CUI Inc | VOF-350C-27 vs VOF-350-30 |