Part Details for VO617A-3 by Vishay Intertechnologies
Overview of VO617A-3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO617A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7182
|
Newark | Optocoupler, Trans., 100-200%, 5Ma, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:-Rohs Compliant: Yes |Vishay VO617A-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.4800 | Buy Now |
DISTI #
VO617A-3
|
Avnet Americas | DIP-4 OPTOCPL 100-200% CTR -e3 - Tape and Reel (Alt: VO617A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO617A-3
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH617A-3 RoHS: Compliant | 8354 |
|
$0.1210 / $0.4600 | Buy Now |
|
Future Electronics | VO617A Series Single Channel 5300 Vrms 100 % Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Tube | 1300Tube |
|
$0.0909 / $0.1140 | Buy Now |
|
Future Electronics | VO617A Series Single Channel 5300 Vrms 100 % Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.0936 / $0.1190 | Buy Now |
DISTI #
VO617A-3
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH617A-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1280 | Buy Now |
DISTI #
VO617A-3
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 80V Min Qty: 1 | 4298 |
|
$0.0960 / $0.4340 | Buy Now |
DISTI #
VO617A-3
|
Avnet Asia | DIP-4 OPTOCPL 100-200% CTR -e3 (Alt: VO617A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VO617A-3
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: VO617A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5.3kV 50mA 1 1.35V DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 25 |
|
$0.1129 / $0.1999 | Buy Now |
Part Details for VO617A-3
VO617A-3 CAD Models
VO617A-3 Part Data Attributes
|
VO617A-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO617A-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |