-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 4420V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2873
|
Newark | Optocoupler, Triac, 4.42Kv, Smdip, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:4.42Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:Vo3053 Series Rohs Compliant: Yes |Vishay VO3053-X007T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7440 / $1.6000 | Buy Now |
DISTI #
66M1374
|
Newark | Triac-Output Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay VO3053-X007T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6750 | Buy Now |
DISTI #
VO3053-X007T
|
Avnet Americas | SMD-6 TRIAC NZC 1.5kV/us 5mA -e3 - Tape and Reel (Alt: VO3053-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5499 | Buy Now |
DISTI #
782-VO3053-X007T
|
Mouser Electronics | Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA RoHS: Compliant | 4932 |
|
$0.4920 / $1.6000 | Buy Now |
|
Future Electronics | Optocoupler, Phototriac Output, Non-Zero Crossing, 1.5 kV/µs dV/dt, 600 V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5150 | Buy Now |
DISTI #
VO3053-X007T
|
TTI | Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4880 / $0.5280 | Buy Now |
DISTI #
VO3053-X007T
|
TME | Optotriac, 4.42kV, Uout: 600V, SMD6, Ch: 1, VO3053 Min Qty: 1 | 0 |
|
$0.4620 / $1.5220 | RFQ |
DISTI #
VO3053-X007T
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R (Alt: VO3053-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60mA 600V 1.2V SMD-6P Triac SCR Output Optoisolators ROHS | 21 |
|
$0.4021 / $0.7397 | Buy Now |
|
New Advantage Corporation | PHOTOTRIAC, NZC,5MA,1.5K DV/DT,SMD-6-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 25000 |
|
$0.4200 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO3053-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO3053-X007T
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 4420V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4420 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |