Part Details for VN2460N3-GP002 by Microchip Technology Inc
Overview of VN2460N3-GP002 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for VN2460N3-GP002
VN2460N3-GP002 CAD Models
VN2460N3-GP002 Part Data Attributes:
|
VN2460N3-GP002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2460N3-GP002
Microchip Technology Inc
SMALL SIGNAL, FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2460N3-GP002
This table gives cross-reference parts and alternative options found for VN2460N3-GP002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2460N3-GP002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0655N3 | Small Signal Field-Effect Transistor, 0.15A I(D), 550V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2460N3-GP002 vs VN0655N3 |
VN2460N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2460N3-GP002 vs VN2460N3-GP005 |
VN2460N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2460N3-GP002 vs VN2460N3-GP003 |
VN2460N3-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2460N3-GP002 vs VN2460N3-GP014 |
VN2460N3-G | Small Signal Field-Effect Transistor, 0.16A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | VN2460N3-GP002 vs VN2460N3-G |