Part Details for VN1310N3P005 by Supertex Inc
Overview of VN1310N3P005 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN1310N3P005
VN1310N3P005 CAD Models
VN1310N3P005 Part Data Attributes
|
VN1310N3P005
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN1310N3P005
Supertex Inc
Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN1310N3P005
This table gives cross-reference parts and alternative options found for VN1310N3P005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN1310N3P005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK94-T1BX4 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | VN1310N3P005 vs 2SK94-T1BX4 |
MFE930 | Small Signal Field-Effect Transistor, 2A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD | Motorola Semiconductor Products | VN1310N3P005 vs MFE930 |
BS250 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, PLASTIC PACKAGE-3 | Diodes Incorporated | VN1310N3P005 vs BS250 |
VN2106N3-G | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN1310N3P005 vs VN2106N3-G |
TN0102N3 | Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1310N3P005 vs TN0102N3 |
ZVN3320ASTOA | Small Signal Field-Effect Transistor, 0.1A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | VN1310N3P005 vs ZVN3320ASTOA |
2N7002T7-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | VN1310N3P005 vs 2N7002T7-7 |
2N5654 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | VN1310N3P005 vs 2N5654 |
2SK662H | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET | Panasonic Electronic Components | VN1310N3P005 vs 2SK662H |
2N6660 | Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Microsemi Corporation | VN1310N3P005 vs 2N6660 |