VN0645N3P016
Supertex Inc
Description: Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92

Overview of VN0645N3P016 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VN0645N3P016 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VN0645N3P016 by Supertex Inc

VN0645N3P016
Supertex Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
450 V
Drain Current-Max (ID)
0.2 A
Drain-source On Resistance-Max
16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
20 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. VN0645N3P016
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
    VS

Alternate Parts for VN0645N3P016

This table gives cross-reference parts and alternative options found for VN0645N3P016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0645N3P016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VN0645N3P011 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P011
VN0645N3P002 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P002
VN0645N3P001 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P001
VN0645N3P007 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P007
VN0645N3P018 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P018
VN0645N3P004 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P004
Part Number Description Manufacturer Compare
VN0645N3P007 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P007
VN0645N3P018 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P018
VN0645N3P001 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P001
VN0645N3P004 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P004
VN0645N3P012 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P012
VN0645N3P002 Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc VN0645N3P016 vs VN0645N3P002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN0645N3P016 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN0645N3P016 by Supertex Inc

  • Please alert me when VN0645N3P016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN0645N3P016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN0645N3P016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN0645N3P016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN0645N3P016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN0645N3P016 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: