Part Details for VN0645N3P014 by Supertex Inc
Overview of VN0645N3P014 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN0645N3P014
VN0645N3P014 CAD Models
VN0645N3P014 Part Data Attributes
|
VN0645N3P014
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN0645N3P014
Supertex Inc
Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN0645N3P014
This table gives cross-reference parts and alternative options found for VN0645N3P014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0645N3P014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0645N3P007 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P007 |
VN0645N3P001 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P001 |
VN0645N3P013 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P013 |
VN0645N3P005 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P005 |
VN0645N3P002 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P002 |
VN0645N3P017 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P017 |
VN0645N3P012 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P012 |
VN0645N3P008 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P008 |
VN0645N3P016 | Small Signal Field-Effect Transistor, 0.2A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0645N3P014 vs VN0645N3P016 |