Datasheets
VN0104N3-G by:

500mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92

Part Details for VN0104N3-G by Microchip Technology Inc

Overview of VN0104N3-G by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VN0104N3-G

Part # Distributor Description Stock Price Buy
DISTI # 55AC4279
Newark D-Mosfet, N-Ch, 0.35A, 40V, To-92-3, Transistor Polarity:N Channel, Continuous Drain Current Id:350Ma, Drain Source Voltage Vds:40V, On Resistance Rds(On):2.5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.4V, Power Rohs Compliant: Yes |Microchip VN0104N3-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 840
  • 1 $0.6970
  • 10 $0.6960
  • 25 $0.6140
$0.6140 / $0.6970 Buy Now
DISTI # VN0104N3-G-ND
DigiKey MOSFET N-CH 40V 350MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag 699
In Stock
  • 1 $0.7800
  • 25 $0.6400
  • 100 $0.5900
$0.5900 / $0.7800 Buy Now
DISTI # VN0104N3-G
Avnet Americas Trans MOSFET N-CH 40V 0.35A 3-Pin TO-92 Bag - Bag (Alt: VN0104N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 689-VN0104N3-G
Mouser Electronics MOSFETs 40V 3Ohm RoHS: Compliant 8880
  • 1 $0.7800
  • 100 $0.6400
  • 500 $0.5900
$0.5900 / $0.7800 Buy Now
DISTI # V36:1790_06515978
Arrow Electronics Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 Americas - 3992
  • 1 $0.6330
  • 10 $0.6262
  • 25 $0.5456
  • 100 $0.5271
  • 250 $0.5261
  • 500 $0.4819
  • 1,000 $0.4611
  • 5,000 $0.3869
  • 10,000 $0.3820
$0.3820 / $0.6330 Buy Now
DISTI # VBF:5286_06515978
Arrow Electronics Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2034 Americas - 324
  • 1 $0.4972
  • 10 $0.4942
  • 25 $0.4566
  • 100 $0.4473
  • 250 $0.4468
  • 500 $0.4235
  • 1,000 $0.4119
  • 5,000 $0.3849
$0.3849 / $0.4972 Buy Now
DISTI # VN0104N3-G
Microchip Technology Inc MOSFET, N-CHANNEL ENHANCEMENT-MODE, 40V, 3.0 Ohm, Projected EOL: 2034-12-02 RoHS: Compliant pbFree: Yes 2189

Alternates Available
  • 1 $0.7800
  • 25 $0.6400
  • 100 $0.5900
  • 1,000 $0.5000
  • 5,000 $0.4600
$0.4600 / $0.7800 Buy Now
DISTI # 70451400
RS MOSFET, N-CHANNEL ENHANCEMENT-MODE, 40V, 3.0 Ohm3 TO-92 BAG | Microchip Technology Inc. VN0104N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.7800
  • 10,000 $0.7400
  • 50,000 $0.7000
  • 100,000 $0.6600
$0.6600 / $0.7800 RFQ
Future Electronics VN0104 Series Single N-Channel 40 V 5 Ohm 1 W Silicon Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.6200
  • 4,000 $0.6100
  • 6,000 $0.6000
  • 8,000 $0.5950
  • 10,000 $0.5800
$0.5800 / $0.6200 Buy Now
Onlinecomponents.com Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant 1000 In Stock
4000 Factory Stock
  • 50 $0.6130
  • 500 $0.5324
  • 1,000 $0.5180
  • 3,000 $0.5128
  • 5,000 $0.5077
  • 8,000 $0.5026
  • 10,000 $0.4976
  • 15,000 $0.4926
$0.4926 / $0.6130 Buy Now
DISTI # 71818768
Verical Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2322 Americas - 3992
  • 17 $0.6262
  • 25 $0.5456
  • 100 $0.5271
  • 250 $0.5261
  • 500 $0.4819
  • 1,000 $0.4611
  • 5,000 $0.3869
  • 10,000 $0.3820
$0.3820 / $0.6262 Buy Now
DISTI # 69149040
Verical Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2322 Americas - 1000
  • 100 $0.7969
  • 500 $0.6921
  • 1,000 $0.6734
  • 3,000 $0.6666
  • 5,000 $0.6600
$0.6600 / $0.7969 Buy Now
DISTI # 77908471
Verical Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 80 Package Multiple: 1 Americas - 288
  • 80 $0.7400
  • 100 $0.7212
$0.7212 / $0.7400 Buy Now
DISTI # VN0104N3-G
TME Transistor: N-MOSFET, unipolar, 40V, 350mA, Idm: 2A, 1W, TO92 Min Qty: 1 288
  • 1 $1.1800
  • 5 $0.8460
  • 25 $0.7150
  • 100 $0.6600
$0.6600 / $1.1800 Buy Now
NAC MOSFET, N-CHANNEL ENHANCEMENT-MODE, 40V, 3.0 Ohm - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag 2000
  • 1 $0.4600
  • 100 $0.4200
  • 500 $0.3800
  • 1,000 $0.3700
$0.3700 / $0.4600 Buy Now
DISTI # VN0104N3-G
Avnet Silica Trans MOSFET N-CH 40V 0.35A 3-Pin TO-92 Bag (Alt: VN0104N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # VN0104N3-G
EBV Elektronik Trans MOSFET N-CH 40V 0.35A 3-Pin TO-92 Bag (Alt: VN0104N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 40V 2A 2.510V1.0A 1W 2.4V1.0mA 1 N-Channel TO-92-3 MOSFETs ROHS 4
  • 1 $0.7786
  • 10 $0.7581
  • 30 $0.7455
  • 100 $0.7313
$0.7313 / $0.7786 Buy Now
Master Electronics Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag RoHS: Compliant 1000 In Stock
4000 Factory Stock
  • 50 $0.6130
  • 500 $0.5324
  • 1,000 $0.5180
  • 3,000 $0.5128
  • 5,000 $0.5077
  • 8,000 $0.5026
  • 10,000 $0.4976
  • 15,000 $0.4926
$0.4926 / $0.6130 Buy Now

Part Details for VN0104N3-G

VN0104N3-G CAD Models

VN0104N3-G Part Data Attributes

VN0104N3-G Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
VN0104N3-G Microchip Technology Inc 500mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TO-92, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 0.35 A
Drain-source On Resistance-Max 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for VN0104N3-G

This table gives cross-reference parts and alternative options found for VN0104N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0104N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VN0104N3-GP005 Microchip Technology Inc Check for Price SMALL SIGNAL, FET VN0104N3-G vs VN0104N3-GP005
VN0104N3 Supertex Inc Check for Price Small Signal Field-Effect Transistor, 0.5A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN VN0104N3-G vs VN0104N3
VN0104N2 Supertex Inc Check for Price Small Signal Field-Effect Transistor, 0.8A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 VN0104N3-G vs VN0104N2
VN0104N2 New Jersey Semiconductor Products Inc Check for Price Trans MOSFET N-CH 40V 0.35A 3-Pin TO-92 VN0104N3-G vs VN0104N2

VN0104N3-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN0104N3-G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN0104N3-G by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VN0104N3-G would you like to use for your alert(s)?
  • Please alert me when VN0104N3-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN0104N3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN0104N3-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN0104N3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN0104N3-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN0104N3-G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: