Part Details for VN01-20000X-O-R-A-3-XX by Precision Devices Incorporated
Overview of VN01-20000X-O-R-A-3-XX by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for VN01-20000X-O-R-A-3-XX
VN01-20000X-O-R-A-3-XX CAD Models
VN01-20000X-O-R-A-3-XX Part Data Attributes
|
VN01-20000X-O-R-A-3-XX
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
VN01-20000X-O-R-A-3-XX
Precision Devices Incorporated
OCVCXO, CLOCK, LVCMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Aging | 0.2 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DIP5/6,1,350 | |
Physical Dimension | 36.2mm x 27.18mm x 16.81mm | |
Supply Current-Max | 454.545 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 3 Minute |