Part Details for VMS-R500-1.0-U by Isabellenhuette
Overview of VMS-R500-1.0-U by Isabellenhuette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR5004A-DNT-F8 | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
HXR5004A-EVB | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver |
Price & Stock for VMS-R500-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMS-R500-1.0-UCT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.5, Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54533 In Stock |
|
$0.7559 / $2.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 9000 | 162550 |
|
$0.6700 / $0.8000 | Buy Now |
|
LCSC | 4W 500m Current Sensing Resistors 20ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 5924 |
|
$0.4335 / $0.8654 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 500m Ohms 1% 4W AUTO SMT | 0 |
|
$0.8436 / $0.9701 | RFQ |
Part Details for VMS-R500-1.0-U
VMS-R500-1.0-U CAD Models
VMS-R500-1.0-U Part Data Attributes
|
VMS-R500-1.0-U
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
VMS-R500-1.0-U
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.5ohm, 1% +/-Tol, 20ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Isabellenhütte | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |