Part Details for VMS-160-5 by CUI Inc
Overview of VMS-160-5 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMS-160-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VMS-160-5-ND
|
DigiKey | AC/DC CONVERTER 5V 70W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
938 In Stock |
|
$111.5400 / $120.4700 | Buy Now |
DISTI #
102-1691-ND
|
DigiKey | AC/DC CONVERTER 5V 70W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$116.2543 | Buy Now |
DISTI #
490-VMS-160-5
|
Mouser Electronics | Switching Power Supplies 5 Vdc, 20 A, 100 W | 137 |
|
$108.0400 / $110.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 5 V@20 A - 100W RoHS: Compliant |
963 In Stock |
|
$102.0400 / $126.9200 | Buy Now |
DISTI #
84867964
|
Verical | AC/DC Power Supply Single-OUT 5V 20A 100W Medical 14-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1344 | Americas - 24 |
|
$138.8010 / $164.9960 | Buy Now |
DISTI #
000000000006403213
|
Sager | Switching Power Supplies ac-dc, 160 W, 5 Vdc, single output, open PCB, MED Min Qty: 1 | 0 |
|
$124.0900 / $144.7700 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 5 V@20 A - 100W RoHS: Compliant |
963 In Stock |
|
$102.0400 / $126.9200 | Buy Now |
Part Details for VMS-160-5
VMS-160-5 CAD Models
VMS-160-5 Part Data Attributes
|
VMS-160-5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-160-5
CUI Inc
Chassis Mount Power Supply, 5 Vdc, 20 A, 100 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.02 s | |
Width | 50.8 mm |