Part Details for VMP-2R-10B by Interpoint
Overview of VMP-2R-10B by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS450BEYZ | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS453BEYZ-RL | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS453BEYZ | Analog Devices | VMP Rollover Gyro +/- 30 |
Part Details for VMP-2R-10B
VMP-2R-10B CAD Models
VMP-2R-10B Part Data Attributes
|
VMP-2R-10B
Interpoint
Buy Now
Datasheet
|
Compare Parts:
VMP-2R-10B
Interpoint
9.5MHz - 10.5MHz RF/MICROWAVE VECTOR MODULATOR, HERMETIC, PC, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Modulation Technique | VECTOR | |
Operating Frequency-Max | 10.5 MHz | |
Operating Frequency-Min | 9.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.5 |