Part Details for VMP-2R-1000B by Crane Electronics
Overview of VMP-2R-1000B by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Telecommunications
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS450BEYZ | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS453BEYZ-RL | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS453BEYZ | Analog Devices | VMP Rollover Gyro +/- 30 |
Part Details for VMP-2R-1000B
VMP-2R-1000B CAD Models
VMP-2R-1000B Part Data Attributes
|
VMP-2R-1000B
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
VMP-2R-1000B
Crane Electronics
Modulator, Vector, 950MHz Min, 1050MHz Max, HERMETIC, PC, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Modulation Technique | VECTOR | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.5 |