Part Details for VMMK-3503-TR1G by Broadcom Limited
Overview of VMMK-3503-TR1G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-302MEB | Coilcraft Inc | General Purpose Inductor, | |
CST4835-030E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 |
Part Details for VMMK-3503-TR1G
VMMK-3503-TR1G CAD Models
VMMK-3503-TR1G Part Data Attributes
|
VMMK-3503-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
VMMK-3503-TR1G
Broadcom Limited
Wide Band Low Power Amplifier, 500MHz Min, 18000MHz Max, 1 Func, GAAS, 1 X 0.50 MM, ROHS COMPLIANT, ULTRA THIN, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 500 MHz | |
Package Equivalence Code | WAFER | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 66 mA | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for VMMK-3503-TR1G
This table gives cross-reference parts and alternative options found for VMMK-3503-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMMK-3503-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMMK-3503-BLKG | Wide Band Low Power Amplifier, 500MHz Min, 18000MHz Max, 1 Func, GAAS, 1 X 0.50 MM, ROHS COMPLIANT, ULTRA THIN, SMT, 2 PIN | Broadcom Limited | VMMK-3503-TR1G vs VMMK-3503-BLKG |