Part Details for VM1548 by Voltage Multipliers Inc
Overview of VM1548 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VM1548
VM1548 CAD Models
VM1548 Part Data Attributes
|
VM1548
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
VM1548
Voltage Multipliers Inc
Voltage Multiplier Diode, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | R-PSSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 6 STEP | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e4 | |
Number of Elements | 6 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |