Part Details for VLSL5036A by Vishay Semiconductors
Overview of VLSL5036A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VLSL5036A
VLSL5036A CAD Models
VLSL5036A Part Data Attributes:
|
VLSL5036A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLSL5036A
Vishay Semiconductors
Visible LED, SINGLE COLOR LED ARRAY, COLD WHITE, GREEN PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COLD WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.75 A | |
Lens Type | CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 36 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 4.2 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 70 deg |
Alternate Parts for VLSL5036A
This table gives cross-reference parts and alternative options found for VLSL5036A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLSL5036A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLSL5024A | Visible LED, SINGLE COLOR LED ARRAY, COLD WHITE, GREEN PACKAGE-2 | Vishay Semiconductors | VLSL5036A vs VLSL5024A |
VLSL5024A | Single Color LED Array, Cold White, Clear, GREEN PACKAGE-2 | Vishay Intertechnologies | VLSL5036A vs VLSL5024A |