-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO3316T-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7464
|
Newark | Inductor, 680Uh, Semishielded, 0.32A Rohs Compliant: Yes |Tdk VLS6045EX-681M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2228 |
|
$0.1380 | Buy Now |
DISTI #
81AC2864
|
Newark | 6Mm X 6Mm, -40 To +105 Degc, 0.3A, 680 H, 3.835/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-681M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180928-1-ND
|
DigiKey | FIXED IND 680UH 320MA 2.95OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9196 In Stock |
|
$0.1658 / $0.4100 | Buy Now |
DISTI #
VLS6045EX-681M
|
Avnet Americas | Power Inductor (SMD), 680 uH, ? 20%, 320 mA, Shielded, 300 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: VLS6045EX-681M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 | Buy Now |
DISTI #
66AH7464
|
Avnet Americas | Power Inductor (SMD), 680 uH, ? 20%, 320 mA, Shielded, 300 mA, 6mm x 6mm x 4.5mm - Product that comes on tape, but is not reeled (Alt: 66AH7464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.2100 / $0.3720 | Buy Now |
DISTI #
810-VLS6045EX-681M
|
Mouser Electronics | Power Inductors - SMD 680uH 20% 2.95ohms 0.3A Wound Ferrite RoHS: Compliant | 3959 |
|
$0.1540 / $0.3800 | Buy Now |
|
Future Electronics | Power Inductors - SMD 680uH 20% 2.95ohms 0.3A Wound Ferrite RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
83152965
|
Verical | Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.32A 3.835Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2429 | Americas - 942 |
|
$0.1536 / $0.2872 | Buy Now |
DISTI #
VLS6045EX-681M
|
TME | Inductor: wire, SMD, 680uH, 0.3A, 3835mΩ, ±20%, 6x6x4.5mm, -40÷105°C Min Qty: 1500 | 0 |
|
$0.1800 | RFQ |
DISTI #
VLS6045EX-681M
|
Avnet Abacus | Power Inductor (SMD), 680 uH, � 20%, 320 mA, Shielded, 300 mA, 6mm x 6mm x 4.5mm (Alt: VLS6045EX-681M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-681M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-681M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |