Part Details for VLS3015CX-2R2M-H by TDK Corporation
Overview of VLS3015CX-2R2M-H by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for VLS3015CX-2R2M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0170
|
Newark | Inductor, 2.2Uh, Shielded, 2.67A Rohs Compliant: Yes |Tdk VLS3015CX-2R2M-H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.1790 / $0.3430 | Buy Now |
DISTI #
445-VLS3015CX-2R2M-HCT-ND
|
DigiKey | FIXED IND 2.2UH 2.14A 0.06OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10905 In Stock |
|
$0.1176 / $0.3200 | Buy Now |
DISTI #
VLS3015CX-2R2M-H
|
Avnet Americas | Inductor Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 3015 Embossed T/R - Tape and Reel (Alt: VLS3015CX-2R2M-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
810-VLS3015CX-2R2M-H
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 0.06ohm 1.48A AEC-Q200 RoHS: Compliant | 52919 |
|
$0.1120 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1128 | Buy Now |
DISTI #
VLS3015CX-2R2M-H
|
TME | Inductor: wire, SMD, 2.2uH, 1.85A, 60mΩ, ±20%, 3x3x1.5mm, -40÷125°C Min Qty: 2000 | 0 |
|
$0.1670 | RFQ |
DISTI #
VLS3015CX-2R2M-H
|
Avnet Abacus | Inductor Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 3015 Embossed T/R (Alt: VLS3015CX-2R2M-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 2.2UH 2.14A 60MOHM SMD | 10010 |
|
$0.1016 | Buy Now |
Part Details for VLS3015CX-2R2M-H
VLS3015CX-2R2M-H CAD Models
VLS3015CX-2R2M-H Part Data Attributes
|
VLS3015CX-2R2M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3015CX-2R2M-H
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.14 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |