VLS3012HBX-6R8M
Description: General Purpose Inductor,

Overview of VLS3012HBX-6R8M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VLS3012HBX-6R8M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6423
Newark Inductor, 6.8Uh, Semishielded, 1.84A, Inductance:6.8Μh, Rms Current (Irms):1.84A, Inductor Construction:Semishielded, Saturation Current (Isat):2.24A, Product Range:Vls-Hbx Series, Power Inductor Case:3Mm X 3Mm X 1.2Mm, Dc Resistancerohs Compliant: Yes |Tdk VLS3012HBX-6R8M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 217
  • 1 $0.5780
  • 10 $0.4180
  • 25 $0.3790
  • 50 $0.3400
  • 100 $0.3010
$0.3010 / $0.5780 Buy Now
DISTI # 62AC9416
Newark 3Mm X 3Mm, -40 To +105 Degc, 1.66A, 6.8 H, 285M/Tape And Reel |Tdk VLS3012HBX-6R8M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-175072-1-ND
DigiKey FIXED IND 6.8UH 1.84A 285MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 430
In Stock
  • 1 $0.6000
  • 10 $0.5120
  • 25 $0.4692
  • 50 $0.4264
  • 100 $0.3795
  • 250 $0.3582
  • 500 $0.3070
  • 1,000 $0.2729
  • 2,000 $0.2729
  • 4,000 $0.2644
  • 6,000 $0.2559
  • 10,000 $0.2473
$0.2473 / $0.6000 Buy Now
DISTI # VLS3012HBX-6R8M
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 20%, 1.84 A, Shielded, 2.24 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: VLS3012HBX-6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.2020
$0.2020 Buy Now
DISTI # 810-VLS3012HBX-6R8M
Mouser Electronics Power Inductors - SMD 3x3x1.2mm 6.8uH 20% Magnetic Pwr Inductr RoHS: Compliant 525
  • 1 $0.5900
  • 10 $0.4270
  • 100 $0.3070
  • 1,000 $0.2680
  • 2,000 $0.2550
  • 10,000 $0.2460
  • 24,000 $0.2420
$0.2420 / $0.5900 Buy Now
Future Electronics Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1.66A 0.285Ohm DCR 1212 T RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.2600
  • 4,000 $0.2550
  • 6,000 $0.2500
  • 8,000 $0.2500
  • 10,000 $0.2400
$0.2400 / $0.2600 Buy Now
DISTI # VLS3012HBX-6R8M
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 20%, 1.84 A, Shielded, 2.24 A, 3mm x 3mm x 1.2mm (Alt: VLS3012HBX-6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001437168
Chip1Stop Inductor Surface Mount RoHS: Compliant Container: Cut Tape 97
  • 5 $0.3180
  • 50 $0.2120
$0.2120 / $0.3180 Buy Now

CAD Models for VLS3012HBX-6R8M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS3012HBX-6R8M by TDK Corporation

VLS3012HBX-6R8M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1212
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.285 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
1.66 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS3012HBX-6R8M
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for VLS3012HBX-6R8M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS3012HBX-6R8M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS3012HBX-6R8M by TDK Corporation

  • Please alert me when VLS3012HBX-6R8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS3012HBX-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS3012HBX-6R8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS3012HBX-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS3012HBX-6R8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS3012HBX-6R8M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: