VLS3012HBX-4R7M
TDK Corporation
Description: General Purpose Inductor,

Overview of VLS3012HBX-4R7M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for VLS3012HBX-4R7M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6422
Newark Inductor, Shld, 4.7Uh, 2.23A, 20% Rohs Compliant: Yes |Tdk VLS3012HBX-4R7M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 560
  • 1 $0.5780
  • 10 $0.4180
  • 25 $0.3790
  • 50 $0.3400
  • 100 $0.3010
$0.3010 / $0.5780 Buy Now
DISTI # 31AC7580
Newark Inductor, Shld, 4.7Uh, 2.23A, 20%, Inductance:4.7Μh, Rms Current (Irms):2.23A, Inductor Construction:Shielded, Saturation Current (Isat):2.79A, Product Range:Vls-Hbx Series, Dc Resistance Max:0.201Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk VLS3012HBX-4R7M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-175071-1-ND
DigiKey FIXED IND 4.7UH 2.23A 201MOHM SM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5003
In Stock
  • 1 $0.6000
  • 10 $0.4660
  • 25 $0.4220
  • 50 $0.3910
  • 100 $0.3623
  • 250 $0.3275
  • 500 $0.3033
  • 1,000 $0.2809
  • 2,000 $0.2600
  • 4,000 $0.2406
  • 6,000 $0.2299
  • 10,000 $0.2171
  • 14,000 $0.2090
  • 20,000 $0.2070
$0.2070 / $0.6000 Buy Now
DISTI # VLS3012HBX-4R7M
Avnet Americas Power Inductor (SMD), 4.7 uH, ± 20%, 2.23 A, Shielded, 2.79 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: VLS3012HBX-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2020
$0.2020 Buy Now
DISTI # 810-VLS3012HBX-4R7M
Mouser Electronics Power Inductors - SMD 3x3x1.2mm 4.7uH 20% Magnetic Pwr Inductr RoHS: Compliant 0
  • 1 $0.5800
  • 10 $0.4270
  • 100 $0.3070
  • 1,000 $0.2590
  • 2,000 $0.2550
  • 10,000 $0.2420
  • 24,000 $0.2330
$0.2330 / $0.5800 Order Now
Future Electronics VLS3012HBX Series 4.7 uH ±20 % 2.23 A 201 mOhm SMT Magnetic Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.2300
  • 4,000 $0.2250
  • 6,000 $0.2200
  • 8,000 $0.2200
  • 10,000 $0.2150
$0.2150 / $0.2300 Buy Now
DISTI # 32325427
Verical Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 2.01A 0.201Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Americas - 2683
  • 47 $0.6725
  • 66 $0.4788
  • 100 $0.4250
  • 200 $0.4238
  • 500 $0.3438
  • 1,000 $0.3063
$0.3063 / $0.6725 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, METAL CORE-CORE, SMD, 1212 23
  • 1 $0.5100
  • 11 $0.4250
$0.4250 / $0.5100 Buy Now
DISTI # VLS3012HBX-4R7M
TTI Power Inductors - SMD 3x3x1.2mm 4.7uH 20% Magnetic Pwr Inductr pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2470
  • 4,000 $0.2350
  • 6,000 $0.2300
  • 10,000 $0.2170
  • 20,000 $0.2070
$0.2070 / $0.2470 Buy Now
DISTI # VLS3012HBX-4R7M
TME Inductor: ferrite, SMD, 4.7uH, 2.23A, 201mΩ, ±20%, -40÷105°C Min Qty: 1 0
  • 1 $0.4740
  • 25 $0.3640
  • 50 $0.3380
  • 100 $0.3150
  • 500 $0.2650
  • 1,000 $0.2470
  • 2,000 $0.2320
$0.2320 / $0.4740 RFQ
DISTI # VLS3012HBX-4R7M
Avnet Abacus Power Inductor (SMD), 4.7 uH, � 20%, 2.23 A, Shielded, 2.79 A, 3mm x 3mm x 1.2mm (Alt: VLS3012HBX-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001259180
Chip1Stop SMD Inductor RoHS: Compliant Container: Cut Tape 2683
  • 5 $0.5380
  • 50 $0.3830
  • 100 $0.3400
  • 200 $0.3390
  • 500 $0.2750
  • 1,000 $0.2450
$0.2450 / $0.5380 Buy Now

CAD Models for VLS3012HBX-4R7M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS3012HBX-4R7M by TDK Corporation

VLS3012HBX-4R7M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1212
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.201 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
2.01 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS3012HBX-4R7M
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for VLS3012HBX-4R7M

This table gives cross-reference parts and alternative options found for VLS3012HBX-4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLS3012HBX-4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VLS3012HBX-4R7M-N General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1212, CHIP TDK Corporation VLS3012HBX-4R7M vs VLS3012HBX-4R7M-N

Related Parts for VLS3012HBX-4R7M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS3012HBX-4R7M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS3012HBX-4R7M by TDK Corporation

  • Please alert me when VLS3012HBX-4R7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS3012HBX-4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS3012HBX-4R7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS3012HBX-4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS3012HBX-4R7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS3012HBX-4R7M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: