VLS252010HBU-220M
TDK Corporation
Description: General Purpose Inductor,

Overview of VLS252010HBU-220M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ISO7220MDRG4 Texas Instruments Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125
CC3220MODSF12MOBR Texas Instruments SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85
ISO7220MD Texas Instruments Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125

Price & Stock for VLS252010HBU-220M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC4208
Newark 2.5Mm X 2Mm, -40 To +105 Degc, 0.47A, 22 H, 2.004/Tape And Reel |Tdk VLS252010HBU-220M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 08AC3415
Newark Inductor, 22Uh, 0.9A, 20%, Shielded, Inductance:22µh, Rms Current (Irms):520Ma, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:Vls-Hbu Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS252010HBU-220M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4800
  • 10 $0.3410
  • 25 $0.3090
  • 50 $0.2780
  • 100 $0.2460
$0.2460 / $0.4800 Buy Now
DISTI # 445-174595-1-ND
DigiKey FIXED IND 22UH 470MA 2.004OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2913
In Stock
  • 1 $0.4900
  • 10 $0.4170
  • 25 $0.3824
  • 50 $0.3476
  • 100 $0.3094
  • 250 $0.2920
  • 500 $0.2503
  • 1,000 $0.2225
  • 2,000 $0.2225
  • 4,000 $0.2155
  • 6,000 $0.2086
  • 10,000 $0.2016
  • 50,000 $0.1849
$0.1849 / $0.4900 Buy Now
DISTI # VLS252010HBU-220M
Avnet Americas Ind Power Shielded Wirewound 22uH 20% 1MHz Metal 0.75A - Tape and Reel (Alt: VLS252010HBU-220M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1647
$0.1647 Buy Now
DISTI # 810-VLS252010HBU220M
Mouser Electronics Power Inductors - SMD 22uH,+-20%,2520 Power Inductor RoHS: Compliant 3830
  • 1 $0.4900
  • 10 $0.3480
  • 100 $0.2510
  • 1,000 $0.2190
  • 2,000 $0.2060
  • 10,000 $0.2010
  • 24,000 $0.2000
$0.2000 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.1800
$0.1800 Buy Now
DISTI # VLS252010HBU-220M
Avnet Abacus Ind Power Shielded Wirewound 22uH 20% 1MHz Metal 0.75A (Alt: VLS252010HBU-220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VLS252010HBU-220M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS252010HBU-220M by TDK Corporation

VLS252010HBU-220M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
2.004 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.47 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS252010HBU-220M
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for VLS252010HBU-220M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS252010HBU-220M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS252010HBU-220M by TDK Corporation

Select Manufacturer
Which Manufacturer of VLS252010HBU-220M would you like to use for your alert(s)?
  • Please alert me when VLS252010HBU-220M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS252010HBU-220M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS252010HBU-220M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS252010HBU-220M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS252010HBU-220M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS252010HBU-220M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: