VLS252010CX-100M-1
Description: General Purpose Inductor,

Overview of VLS252010CX-100M-1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Price & Stock for VLS252010CX-100M-1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC4948
Newark Inductor, 10Uh, 0.83A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):830Ma, Inductor Construction:Shielded, Saturation Current (Isat):750Ma, Product Range:Vls-Cx Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS252010CX-100M-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1235
  • 1 $0.3720
  • 10 $0.2660
  • 25 $0.2410
  • 50 $0.2160
  • 100 $0.1910
$0.1910 / $0.3720 Buy Now
DISTI # 62AC9400
Newark 2.5Mm X 2Mm, -40 To +105 Degc, 0.66A, 10 H, 580M/Tape And Reel |Tdk VLS252010CX-100M-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-172967-1-ND
DigiKey FIXED IND 10UH 710MA 580MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2451
In Stock
  • 1 $0.3800
  • 10 $0.3240
  • 25 $0.2976
  • 50 $0.2704
  • 100 $0.2406
  • 250 $0.2271
  • 500 $0.1947
  • 1,000 $0.1730
  • 2,000 $0.1730
  • 4,000 $0.1676
  • 6,000 $0.1622
  • 10,000 $0.1568
  • 50,000 $0.1438
$0.1438 / $0.3800 Buy Now
DISTI # VLS252010CX-100M-1
Avnet Americas Power Inductor (SMD), 10 uH, ± 20%, 830 mA, Shielded, 750 mA, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: VLS252010CX-100M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1281
$0.1281 Buy Now
DISTI # 810-VLS252010CX100M1
Mouser Electronics Power Inductors - SMD 2.5mm x 2mm -40 to +105 degC 0.66A 10?H 580mohm RoHS: Compliant 24911
  • 1 $0.3700
  • 10 $0.2710
  • 100 $0.1950
  • 1,000 $0.1700
  • 2,000 $0.1620
  • 10,000 $0.1530
  • 24,000 $0.1480
  • 50,000 $0.1410
$0.1410 / $0.3700 Buy Now
Future Electronics Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.58Ohm DCR 1008 T RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.1640
  • 4,000 $0.1610
  • 6,000 $0.1590
  • 8,000 $0.1570
  • 10,000 $0.1530
$0.1530 / $0.1640 Buy Now
DISTI # VLS252010CX-100M-1
TME Inductor: wire, SMD, 10uH, 0.75A, 580mΩ, ±20%, 2.5x2x1mm, -40÷105°C Min Qty: 2000 0
  • 2,000 $0.1940
$0.1940 RFQ
DISTI # VLS252010CX-100M-1
Avnet Abacus Power Inductor (SMD), 10 uH, � 20%, 830 mA, Shielded, 750 mA, 2.5mm x 2mm x 1mm (Alt: VLS252010CX-100M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # VLS252010CX-100M-1
Avnet Asia Power Inductor (SMD), 10 uH, ± 20%, 830 mA, Shielded, 750 mA, 2.5mm x 2mm x 1mm (Alt: VLS252010CX-100M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # C1S741001345007
Chip1Stop SMD Inductor RoHS: Compliant Container: Cut Tape 6
  • 5 $0.3040
$0.3040 Buy Now

CAD Models for VLS252010CX-100M-1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS252010CX-100M-1 by TDK Corporation

VLS252010CX-100M-1
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.58 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.71 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS252010CX-100M-1
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for VLS252010CX-100M-1

This table gives cross-reference parts and alternative options found for VLS252010CX-100M-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLS252010CX-100M-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VLS252010HBX-100M-1 General Purpose Inductor, TDK Corporation VLS252010CX-100M-1 vs VLS252010HBX-100M-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS252010CX-100M-1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS252010CX-100M-1 by TDK Corporation

  • Please alert me when VLS252010CX-100M-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS252010CX-100M-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS252010CX-100M-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS252010CX-100M-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS252010CX-100M-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS252010CX-100M-1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: