Part Details for VLP52-120N by Associated Components Technology Inc
Overview of VLP52-120N by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD120N33TA-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MM, / | |
UPD120N25T1B-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPD120N33T1B-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Part Details for VLP52-120N
VLP52-120N CAD Models
VLP52-120N Part Data Attributes
|
VLP52-120N
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VLP52-120N
Associated Components Technology Inc
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2222
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.153 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |