-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Clear Nondiffused, 2.4mm, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2835
|
Newark | Led, Yellow Green, Smd, 9Mcd, 574Nm Rohs Compliant: Yes |Vishay VLMYG30H2K1-GS08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5953 |
|
$0.1340 / $0.4400 | Buy Now |
DISTI #
62W1193
|
Newark | Led, Yellow Green, 9Mcd, 574Nm, Full Reel, Led Color:Yellow Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Forward Voltage:1.9V, Wavelength Typ:574Nm, Luminous Intensity:9Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Vishay VLMYG30H2K1-GS08 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
VLMYG30H2K1-GS08
|
Avnet Americas | SMD-LED LC YELLOW GREEN PLCC2-e3 - Tape and Reel (Alt: VLMYG30H2K1-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0742 | Buy Now |
DISTI #
78-VLMYG30H2K1-GS08
|
Mouser Electronics | Standard LEDs - SMD Yellow green 574nm PLCC-2 4.2mcd RoHS: Compliant | 13438 |
|
$0.0680 / $0.4400 | Buy Now |
DISTI #
E02:0323_00738932
|
Arrow Electronics | LED Uni-Color Green 576nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks Date Code: 2341 | Europe - 7500 |
|
$0.0783 / $0.0927 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.0724 | Buy Now |
DISTI #
73150482
|
Verical | LED Uni-Color Green 576nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Date Code: 2341 | Americas - 7500 |
|
$0.1057 | Buy Now |
DISTI #
VLMYG30H2K1-GS08
|
TTI | Standard LEDs - SMD Yellow green 574nm PLCC-2 4.2mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0690 | Buy Now |
DISTI #
VLMYG30H2K1-GS08
|
TME | LED, SMD, PLCC2, yellow green, 3.55÷4.2(typ)-9mcd, 3x2.8x1.75mm Min Qty: 1 | 0 |
|
$0.0700 / $0.4070 | RFQ |
DISTI #
VLMYG30H2K1-GS08
|
EBV Elektronik | SMD-LED LC YELLOW GREEN PLCC2-e3 (Alt: VLMYG30H2K1-GS08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMYG30H2K1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMYG30H2K1-GS08
Vishay Intertechnologies
Single Color LED, Yellow Green, Clear Nondiffused, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 6.275 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 576 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for VLMYG30H2K1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMYG30H2K1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMYG30H2K1-GS18 | Visible LED, SINGLE COLOR LED, YELLOW GREEN, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | Vishay Semiconductors | VLMYG30H2K1-GS08 vs VLMYG30H2K1-GS18 |
VLMYG30H2K1-GS08 | Visible LED, SINGLE COLOR LED, YELLOW GREEN, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | Vishay Semiconductors | VLMYG30H2K1-GS08 vs VLMYG30H2K1-GS08 |
VLMYG30H2K1-GS18 | Single Color LED, Yellow Green, Clear Nondiffused, 2.4mm, LCC-2 | Vishay Intertechnologies | VLMYG30H2K1-GS08 vs VLMYG30H2K1-GS18 |