Part Details for VLMP31G2J1-GS08 by Vishay Intertechnologies
Overview of VLMP31G2J1-GS08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMP31G2J1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4635
|
Newark | Surface-Mount/Axial Led Lamp, green, clear, led-8D |Vishay VLMP31G2J1-GS08 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
VLMP31G2J1-GS08
|
Avnet Americas | SMD-LED PUREGREEN PLCC2-e3 - Tape and Reel (Alt: VLMP31G2J1-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 / $0.1215 | Buy Now |
DISTI #
78-VLMP31G2J1
|
Mouser Electronics | Standard LEDs - SMD Green Clear Non-Diff RoHS: Compliant | 0 |
|
$0.1180 / $0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.1185 | Buy Now |
DISTI #
VLMP31G2J1-GS08
|
TTI | Standard LEDs - SMD Green Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
VLMP31G2J1-GS08
|
TME | LED, SMD, PLCC2, green, 2.24÷3.6(typ)-5.6mcd, 3x2.8x1.75mm, 60° Min Qty: 2 | 0 |
|
$0.1270 / $0.3330 | RFQ |
DISTI #
VLMP31G2J1-GS08
|
Avnet Asia | SMD-LED PUREGREEN PLCC2-e3 (Alt: VLMP31G2J1-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1500 / $0.1690 | Buy Now |
DISTI #
VLMP31G2J1-GS08
|
EBV Elektronik | SMD-LED PUREGREEN PLCC2-e3 (Alt: VLMP31G2J1-GS08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLMP31G2J1-GS08
VLMP31G2J1-GS08 CAD Models
VLMP31G2J1-GS08 Part Data Attributes
|
VLMP31G2J1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMP31G2J1-GS08
Vishay Intertechnologies
Single Color LED, Pure Green, Clear Nondiffused, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 3.92 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMP31G2J1-GS08
This table gives cross-reference parts and alternative options found for VLMP31G2J1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMP31G2J1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMP31G2J1-GS18 | Vishay Intertechnologies | Check for Price | Single Color LED, Pure Green, Clear Nondiffused, 2.4mm, LCC-2 | VLMP31G2J1-GS08 vs VLMP31G2J1-GS18 |