Part Details for VLMF3100-GS08 by Vishay Intertechnologies
Overview of VLMF3100-GS08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VLMF3100-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4557
|
Newark | Surface-Mount/Axial Led Lamp, yellow, clear, led-8D |Vishay VLMF3100-GS08 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1190 | Buy Now |
DISTI #
VLMF3100-GS08
|
Avnet Americas | SMD-LED ORANGE PLCC2-e3 - Tape and Reel (Alt: VLMF3100-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0810 | Buy Now |
DISTI #
78-VLMF3100
|
Mouser Electronics | Standard LEDs - SMD Orange Non-Diffused 90mcd(max)@10mA RoHS: Compliant | 0 |
|
$0.0780 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks | 0 |
|
$0.0790 | Buy Now |
DISTI #
VLMF3100-GS08
|
TTI | Standard LEDs - SMD Orange Non-Diffused 90mcd(max)@10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
VLMF3100-GS08
|
EBV Elektronik | SMD-LED ORANGE PLCC2-e3 (Alt: VLMF3100-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLMF3100-GS08
VLMF3100-GS08 CAD Models
VLMF3100-GS08 Part Data Attributes
|
VLMF3100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMF3100-GS08
Vishay Intertechnologies
Single Color LED, Soft Orange, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | SOFT ORANGE | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |