Part Details for VLMB41P1Q2-GS18 by Vishay Semiconductors
Overview of VLMB41P1Q2-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VLMB41P1Q2-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMB41P1Q2-GS18CT-ND
|
DigiKey | LED BLUE 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13603 In Stock |
|
$0.2296 / $0.9700 | Buy Now |
Part Details for VLMB41P1Q2-GS18
VLMB41P1Q2-GS18 CAD Models
VLMB41P1Q2-GS18 Part Data Attributes
|
VLMB41P1Q2-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMB41P1Q2-GS18
Vishay Semiconductors
LED UNI-COLOR BLUE 464NM 2PLCC - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |