Part Details for VLMB1310-GS08 by Vishay Intertechnologies
Overview of VLMB1310-GS08 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VLMB1310-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0546
|
Newark | Smd Chipled Liteon 0603 Rohs Compliant: No |Vishay VLMB1310-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0970 / $0.1090 | Buy Now |
DISTI #
48W3636
|
Newark | Led, Blue, 468 Nm, 3.8 V, 20 Ma, 180 Mcd Rohs Compliant: Yes |Vishay VLMB1310-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1608 |
|
$0.1470 / $0.4570 | Buy Now |
DISTI #
76T8663
|
Newark | Led, Blue, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:3.8V, Wavelength Typ:475Nm, Luminous Intensity:180Mcd, Viewing Angle:130°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Vishay VLMB1310-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$0.0280 | Buy Now |
DISTI #
82T8681
|
Newark | Led, Blue, 1.6Mm X 0.8Mm, 180Mcd, 475Nm, Full Reel, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:3.8V, Wavelength Typ:475Nm, Luminous Intensity:180Mcd, Viewing Angle:130° Rohs Compliant: Yes |Vishay VLMB1310-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1090 | Buy Now |
DISTI #
VLMB1310-GS08
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: VLMB1310-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0652 | Buy Now |
DISTI #
76T8663
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Product that comes on tape, but is not reeled (Alt: 76T8663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 17 Partner Stock |
|
$0.1490 | Buy Now |
DISTI #
78-VLMB1310-GS08
|
Mouser Electronics | Standard LEDs - SMD Blue Clear Non-Diff RoHS: Compliant | 6283 |
|
$0.0790 / $0.4400 | Buy Now |
|
Future Electronics | Blue 0603 130° 180 mcd Clear 3 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0715 / $0.0766 | Buy Now |
DISTI #
VLMB1310-GS08
|
TTI | Standard LEDs - SMD Blue Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 | Buy Now |
DISTI #
VLMB1310-GS08
|
TME | LED, SMD, 0603, blue, 28÷180mcd, 1.6x0.8x0.8mm, 130°, 2.8÷3.8V, 20mA Min Qty: 5 | 2650 |
|
$0.0494 / $0.1717 | Buy Now |
Part Details for VLMB1310-GS08
VLMB1310-GS08 CAD Models
VLMB1310-GS08 Part Data Attributes
|
VLMB1310-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMB1310-GS08
Vishay Intertechnologies
Single Color LED, Blue, 1.1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |