Part Details for VLIN26A1-03G-E3-18 by Vishay Intertechnologies
Overview of VLIN26A1-03G-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLIN26A1-03G-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7487
|
Newark | Esd Protection Diode Sot323 |Vishay VLIN26A1-03G-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
VLIN26A1-03G-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SOT323 (Alt: VLIN26A1-03G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0383 | Buy Now |
DISTI #
78-VLIN26A1-03G-E318
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BiSy ESD-Prot Diode Single-Line RoHS: Compliant | 0 |
|
$0.0410 / $0.3500 | Order Now |
DISTI #
VLIN26A1-03G-E3-18
|
TTI | ESD Protection Diodes / TVS Diodes BiSy ESD-Prot Diode Single-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
VLIN26A1-03G-E3-18
|
EBV Elektronik | ESD Protection Diode �30KV 3-Pin SOT-323 Carrier T/R (Alt: VLIN26A1-03G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLIN26A1-03G-E3-18
VLIN26A1-03G-E3-18 CAD Models
VLIN26A1-03G-E3-18 Part Data Attributes
|
VLIN26A1-03G-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLIN26A1-03G-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 26.5V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 40 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE |