Part Details for VLIN1626-02GHE3-08 by Vishay Intertechnologies
Overview of VLIN1626-02GHE3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLIN1626-02GHE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7484
|
Newark | Esd Protection Diode Sod323 |Vishay VLIN1626-02GHE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0960 | Buy Now |
DISTI #
VLIN1626-02GHE3-08
|
Avnet Americas | ESD PROTECTION DIODE SOD323 - Tape and Reel (Alt: VLIN1626-02GHE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0659 | Buy Now |
DISTI #
78-VLIN1626-02GHE308
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap Sgle ESD AEC-Q101 Qualified RoHS: Compliant | 7511 |
|
$0.0790 / $0.4500 | Buy Now |
DISTI #
VLIN1626-02GHE3-08
|
TTI | ESD Protection Diodes / TVS Diodes Low Cap Sgle ESD AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0760 | Buy Now |
DISTI #
VLIN1626-02GHE3-08
|
Avnet Asia | ESD PROTECTION DIODE SOD323 (Alt: VLIN1626-02GHE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0828 / $0.0932 | Buy Now |
DISTI #
VLIN1626-02GHE3-08
|
EBV Elektronik | (Alt: VLIN1626-02GHE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLIN1626-02GHE3-08
VLIN1626-02GHE3-08 CAD Models
VLIN1626-02GHE3-08 Part Data Attributes
|
VLIN1626-02GHE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLIN1626-02GHE3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VLIN1626-02GHE3-08
This table gives cross-reference parts and alternative options found for VLIN1626-02GHE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLIN1626-02GHE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLIN1626-02GHE3-18 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VLIN1626-02GHE3-08 vs VLIN1626-02GHE3-18 |
VLIN2626-02GHE3-18 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VLIN1626-02GHE3-08 vs VLIN2626-02GHE3-18 |