-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4916
|
Newark | Led, Amber, 18Cd, 616Nm, Smd, Led Color:Amber, Led Mounting:Smd, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:2.25V, Wavelength Typ:616Nm, Luminous Intensity:18Cd, Viewing Angle:22°, Lens Shape:Dome, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Vishay VLDK1235G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
55Y8014
|
Newark | Led, Amber, 18Cd, 616Nm, Smd, Led Color:Amber, Led Mounting:Smd, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:2.25V, Wavelength Typ:616Nm, Luminous Intensity:18Cd, Viewing Angle:22°, Lens Shape:Dome, Msl:- Rohs Compliant: Yes |Vishay VLDK1235G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
VLDK1235G
|
Avnet Americas | DOME LENS GW AMBER 6K REEL -e3 - Tape and Reel (Alt: VLDK1235G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.1354 | Buy Now |
DISTI #
78-VLDK1235G
|
Mouser Electronics | Standard LEDs - SMD Ambr 616nm 18,000mcd 2.25V Gull Wing RoHS: Compliant | 20533 |
|
$0.1260 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks | 0 |
|
$0.1264 | Buy Now |
DISTI #
VLDK1235G
|
TTI | Standard LEDs - SMD Ambr 616nm 18,000mcd 2.25V Gull Wing RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
VLDK1235G
|
TME | Power LED, amber, 11°, 70mA, λd: 611÷621nm, 2.3x2.3x2.8mm, SMD Min Qty: 2 | 5353 |
|
$0.1590 / $0.3900 | Buy Now |
DISTI #
VLDK1235G
|
EBV Elektronik | LED Uni-Color Amber 500lm 622nm Chip LED 2-Pin SMD T/R (Alt: VLDK1235G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLDK1235G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLDK1235G
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 9 cd | |
Luminous Intensity-Nom | 18000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.77 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 622 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 22 deg |
This table gives cross-reference parts and alternative options found for VLDK1235G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLDK1235G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLDK1235G-08 | Single Color LED, | Vishay Intertechnologies | VLDK1235G vs VLDK1235G-08 |